DiodesZetex Type P, Type N-Channel MOSFET, 10 A, 12 V Enhancement, 8-Pin PowerDI5060-8 DMC1018UPDWQ-13

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€15.40

(exc. VAT)

€18.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 25€0.616€15.40
50 - 75€0.602€15.05
100 - 225€0.471€11.78
250 - 975€0.462€11.55
1000 +€0.423€10.58

*price indicative

Packaging Options:
RS Stock No.:
246-7495
Mfr. Part No.:
DMC1018UPDWQ-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

Type P, Type N

Maximum Continuous Drain Current Id

10A

Maximum Drain Source Voltage Vds

12V

Package Type

PowerDI5060-8

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.053Ω

Channel Mode

Enhancement

Forward Voltage Vf

1.2V

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

12V

Maximum Power Dissipation Pd

25W

Typical Gate Charge Qg @ Vgs

17.1nC

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

No

The DiodesZetex makes designed to meet the stringent requirements of Automotive applications. It is a green device and, totally Lead, halogen and Antimony free. This MOSFET comes in powerDI5060-8 packaging. It offers fast switching and high efficiency. Its 100% unclamped inductive switching ensures more reliable and robust end application. It has working temperature range of -55°C to +150°C.

Maximum drain to source voltage is 60 V and maximum gate to source voltage is ±20 V It offers low on-resistance It has low gate threshold voltage It offers an ESD protected gate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy