DiodesZetex N-Channel MOSFET, 100 A, 40 V Enhancement, 8-Pin PowerDI3333-8 DMT47M2LDVQ-13
- RS Stock No.:
- 246-6881
- Mfr. Part No.:
- DMT47M2LDVQ-13
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€1,593.00
(exc. VAT)
€1,959.00
(inc. VAT)
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.531 | €1,593.00 |
*price indicative
- RS Stock No.:
- 246-6881
- Mfr. Part No.:
- DMT47M2LDVQ-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 100A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | PowerDI3333-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.005Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 2.34W | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 14nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 100A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type PowerDI3333-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.005Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 2.34W | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 14nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The DiodesZetex makes an N-channel enhancement mode MOSFET, designed to meet the stringent requirements of automotive applications. It is a green device and, totally Lead, halogen and Antimony free. This MOSFET comes in powerDI 3333-8 packaging. It offers fast switching and high efficiency. It is rated to +175°C and ideal for high ambient temperature environments. Its 100% unclamped inductive switching ensures more reliable and robust end application.
Maximum drain to source voltage is 40 V and maximum gate to source voltage is ±20 V It offers low on-resistance and has high BVDSS rating for power application It offers low input capacitance
Related links
- DiodesZetex N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI3333-8 DMT47M2LDVQ-13
- DiodesZetex N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI3333-8 DMTH43M8LFGQ-13
- DiodesZetex N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI3333-8 DMTH43M8LFGQ-7
- DiodesZetex N-Channel MOSFET 30 V Enhancement, 8-Pin PowerDI3333-8
- DiodesZetex N-Channel MOSFET 30 V Enhancement, 8-Pin PowerDI3333-8 DMT32M4LFG-7
- DiodesZetex N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI3333-8
- DiodesZetex N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI3333-8 DMT47M2SFVWQ-13
- DiodesZetex N-Channel MOSFET 12 V Enhancement, 8-Pin PowerDI3333-8 DMTH10H032LFVW-13
