DiodesZetex N-Channel MOSFET, 49.1 A, 40 V Enhancement, 8-Pin PowerDI3333-8

Unavailable
RS will no longer stock this product.
RS Stock No.:
246-6883
Mfr. Part No.:
DMT47M2SFVWQ-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

49.1A

Maximum Drain Source Voltage Vds

40V

Package Type

PowerDI3333-8

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.0074Ω

Channel Mode

Enhancement

Forward Voltage Vf

1.2V

Maximum Power Dissipation Pd

1.73W

Maximum Gate Source Voltage Vgs

8V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

No

Height

800μm

Length

3.3mm

Width

3.3mm

Automotive Standard

AEC-Q101

The DiodesZetex makes a P-channel enhancement mode MOSFET, designed to meet the stringent requirements of automotive applications. It is a green device and, totally Lead, halogen and Antimony free. This MOSFET comes in powerDI3333-8 packaging. It offers fast switching and high efficiency. It has working temperature range of -55°C to +150°C.

Maximum drain to source voltage is 40 V and maximum gate to source voltage is ±20 V It offers low on-resistance It offers low input capacitance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy