DiodesZetex Dual 2 Type P-Channel MOSFET, 550 mA, 30 V Enhancement, 6-Pin SOT-363 DMP31D7LDWQ-7

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
246-7532
Mfr. Part No.:
DMP31D7LDWQ-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

550mA

Maximum Drain Source Voltage Vds

30V

Package Type

SOT-363

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

1.7Ω

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Forward Voltage Vf

-0.8V

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

0.29W

Typical Gate Charge Qg @ Vgs

0.8nC

Maximum Operating Temperature

150°C

Transistor Configuration

Dual

Standards/Approvals

RoHS

Number of Elements per Chip

2

Automotive Standard

No

The DiodesZetex makes a dual P-channel enhancement mode MOSFET, designed to minimize the on-state resistance (RDS(ON)) yet maintain superior switching performance, making it ideal for high-efficiency power management applications. It is a green device and, totally Lead, halogen and Antimony free. This MOSFET comes in SOT363 packaging and 0.6mm profile makes it ideal for low profile applications . It offers fast switching and high efficiency. Its 100% unclamped inductive switching ensures more reliable and robust end application.

Maximum drain to source voltage is 30 V Maximum gate to source voltage is ±20 V It offers a low gate threshold voltage It provides a low input capacitance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy