DiodesZetex Type P-Channel MOSFET, 79 A, 12 V Enhancement, 3-Pin TO-252 DMPH4011SK3Q-13
- RS Stock No.:
- 246-7537
- Mfr. Part No.:
- DMPH4011SK3Q-13
- Manufacturer:
- DiodesZetex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€8.28
(exc. VAT)
€10.18
(inc. VAT)
Temporarily out of stock
- 2,300 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.656 | €8.28 |
| 50 - 95 | €1.478 | €7.39 |
| 100 - 245 | €1.168 | €5.84 |
| 250 + | €1.142 | €5.71 |
*price indicative
- RS Stock No.:
- 246-7537
- Mfr. Part No.:
- DMPH4011SK3Q-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 79A | |
| Maximum Drain Source Voltage Vds | 12V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 41mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 1.73W | |
| Maximum Gate Source Voltage Vgs | 8V | |
| Maximum Operating Temperature | 175°C | |
| Length | 6.58mm | |
| Height | 2.29mm | |
| Standards/Approvals | No | |
| Width | 6.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 79A | ||
Maximum Drain Source Voltage Vds 12V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 41mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 1.73W | ||
Maximum Gate Source Voltage Vgs 8V | ||
Maximum Operating Temperature 175°C | ||
Length 6.58mm | ||
Height 2.29mm | ||
Standards/Approvals No | ||
Width 6.1mm | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex makes a P-channel enhancement mode MOSFET, designed to meet the stringent requirements of automotive applications. It is a green device and, totally Lead, halogen and Antimony free. This MOSFET comes in TO252 packaging. It offers fast switching and high efficiency. It is rated to +175°C and ideal for high ambient temperature environments. Its 100% unclamped inductive switching ensures more reliable and robust end application.
Maximum drain to source voltage is 40 V and maximum gate to source voltage is ±20 V It offers low on-resistance and has high BVDSS rating for power application It offers low input capacitance
Related links
- DiodesZetex Type P-Channel MOSFET 12 V Enhancement, 3-Pin TO-252
- DiodesZetex Type P-Channel MOSFET 40 V Enhancement, 3-Pin TO-252
- DiodesZetex Type P-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 DMPH4011SK3-13
- DiodesZetex Type P-Channel MOSFET 40 V Enhancement, 3-Pin TO-252
- DiodesZetex Type P-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 DMPH4013SK3Q-13
- DiodesZetex Type P-Channel MOSFET 12 V Enhancement, 3-Pin SOT-23
- DiodesZetex Type P-Channel MOSFET 12 V Enhancement, 3-Pin SOT-23 DMPH6250SQ-13
- DiodesZetex Type P-Channel MOSFET 70 V Enhancement, 3-Pin TO-252
