DiodesZetex Type P-Channel MOSFET, 5.7 A, 70 V Enhancement, 3-Pin TO-252 ZXMP7A17KTC

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€6.51

(exc. VAT)

€8.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,470 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 20€0.651€6.51
30 - 120€0.609€6.09
130 - 620€0.566€5.66
630 - 1240€0.521€5.21
1250 +€0.48€4.80

*price indicative

Packaging Options:
RS Stock No.:
751-5376
Mfr. Part No.:
ZXMP7A17KTC
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

5.7A

Maximum Drain Source Voltage Vds

70V

Package Type

TO-252

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

250mΩ

Channel Mode

Enhancement

Forward Voltage Vf

-0.85V

Typical Gate Charge Qg @ Vgs

9.6nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Power Dissipation Pd

9.25W

Maximum Operating Temperature

150°C

Width

6.22mm

Height

2.39mm

Standards/Approvals

No

Length

6.73mm

Automotive Standard

No

COO (Country of Origin):
CN

P-Channel MOSFET, 40V to 90V, Diodes Inc


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy