DiodesZetex N-Channel MOSFET, 10.7 A, 12 V Enhancement, 8-Pin SOIC DMT68M8LSS-13

Get a bulk buy discount

Add 50 more to save €0.50

View bulk pricing options

Subtotal (1 pack of 25 units)*

€10.85

(exc. VAT)

€13.35

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
Saving
25 - 25€0.434€10.85-
50 - 75€0.424€10.60€0.50
100 - 225€0.324€8.10€11.00
250 - 975€0.318€7.95€29.00
1000 +€0.298€7.45€136.00

*price indicative

Packaging Options:
RS Stock No.:
246-7558
Mfr. Part No.:
DMT68M8LSS-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

10.7A

Maximum Drain Source Voltage Vds

12V

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

41mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

8V

Forward Voltage Vf

1.2V

Maximum Power Dissipation Pd

1.73W

Maximum Operating Temperature

175°C

Width

3.85mm

Length

4.9mm

Height

1.45mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

The DiodesZetex makes an N-channel enhancement mode MOSFET, designed to minimize the on-state resistance (RDS(ON)) yet maintain superior switching performance, making it ideal for high-efficiency power management applications. It is a green device and, totally Lead, halogen and Antimony free. This MOSFET comes in SO-8 packaging. It offers fast switching and high efficiency. Its 100% unclamped inductive switching ensures more reliable and robust end application. It has working temperature range of -55°C to +150°C.

Maximum drain to source voltage is 60 V Maximum gate to source voltage is ±20 V It offers low on-resistance It has low gate threshold voltage It offers an ESD protected gate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy