DiodesZetex N-Channel MOSFET, 170 A, 30 V Enhancement, 8-Pin PowerDI5060-8 DMTH32M5LPSQ-13

Get a bulk buy discount

Add 50 more to save 10%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€5.95

(exc. VAT)

€7.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,490 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€1.19€5.95-
50 - 95€1.068€5.3410%
100 - 245€0.86€4.3027%
250 - 995€0.84€4.2029%
1000 +€0.818€4.0931%

*price indicative

Packaging Options:
RS Stock No.:
246-7563
Mfr. Part No.:
DMTH32M5LPSQ-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

170A

Maximum Drain Source Voltage Vds

30V

Package Type

PowerDI5060-8

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.0032Ω

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

8V

Forward Voltage Vf

1.2V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

1.73W

Maximum Operating Temperature

175°C

Standards/Approvals

No

Automotive Standard

AEC-Q101

The DiodesZetex makes an N-channel enhancement mode MOSFET, designed to meet the stringent requirements of automotive applications. It is a green device and, totally Lead, halogen and Antimony free. This MOSFET comes in powerDI5060-8 packaging. It offers fast switching and high efficiency. It is rated to +175°C and ideal for high ambient temperature environments. Its 100% unclamped inductive switching ensures more reliable and robust end application. Less than 1.1 mm of packaging size makes it ideal for thin applications.

Maximum drain to source voltage is 30 V and maximum gate to source voltage is ±16 V It offers low on-resistance and has high BVDSS rating for power application It offers low input capacitance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy