DiodesZetex N-Channel MOSFET, 40 A, 60 V Enhancement, 8-Pin PowerDI5060-8

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
246-6885
Mfr. Part No.:
DMT6011LPDW-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

40A

Maximum Drain Source Voltage Vds

60V

Package Type

PowerDI5060-8

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.022Ω

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Maximum Power Dissipation Pd

2.5W

Typical Gate Charge Qg @ Vgs

22.2nC

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

No

The DiodesZetex makes an N-channel enhancement mode MOSFET, designed to minimize the on-state resistance (RDS(ON)) yet maintain superior switching performance, making it ideal for high-efficiency power management applications. It is a green device and, totally Lead, halogen and Antimony free. This MOSFET comes in powerDI5060-8 packaging. It offers fast switching and high efficiency. Its 100% unclamped inductive switching ensures more reliable and robust end application. It has working temperature range of -55°C to +150°C.

Maximum drain to source voltage is 20 V and maximum gate to source voltage is ±12 V It offers low on-resistance It has low gate threshold voltage It offers an ESD protected gate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy