onsemi NTH N-Channel MOSFET, 58 A, 1.2 kV Enhancement, 4-Pin TO-247

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
248-5815
Mfr. Part No.:
NTH4L060N065SC1
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

58A

Maximum Drain Source Voltage Vds

1.2kV

Series

NTH

Package Type

TO-247

Mount Type

Through Hole

Pin Count

4

Maximum Drain Source Resistance Rds

22mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

117W

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

22V

Typical Gate Charge Qg @ Vgs

74nC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

Silicon Carbide (SiC) MOSFET - EliteSiC, 44 mohm, 650 V, M2, TO-247-4L


The ON Semiconductor Silicon Carbide (SiC) MOSFET is a N channel MOSFET with 650 V drain to source voltage and 176 W power dissipation, TO247-4L packaging and this device is Halide free and RoHS compliant with exemption 7a, Pb−Free 2LI.

Ultra low gate charge 74 nC

Low capacitance 133 pF

100 percent avalanche tested

Temperature 175°C

RDS(on) 44 mohm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy