Infineon IMW N-Channel MOSFET, 52 A, 75 V N, 3-Pin TO-247 IMW120R020M1HXKSA1

Subtotal (1 tube of 240 units)*

€3,009.60

(exc. VAT)

€3,700.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
240 +€12.54€3,009.60

*price indicative

RS Stock No.:
248-6668
Mfr. Part No.:
IMW120R020M1HXKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

52A

Maximum Drain Source Voltage Vds

75V

Series

IMW

Package Type

TO-247

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

3mΩ

Channel Mode

N

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.3V

Maximum Power Dissipation Pd

81W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

80nC

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

No

The Infineon CoolSiC 1200 V, 20 mΩ SiC MOSFET in TO247-3 package build on a state of the art trench semiconductor process optimized to combine performance with reliability, these includes, the lowest gate charge and device capacitance levels seen in 1200 V switches, no reverse recovery losses of the internal commutation proof body diode, temperature independent low switching losses, and threshold-free on-state characteristic and the CoolSiC MOSFETs are ideal for hard and resonant switching topologies like power factor correction (PFC) circuits, bi-directional topologies and DC-DC converters or DC-AC inverters.

VDSS - 1200 V at T - 25°C

IDCC - 98 A at T - 25°C

RDS(on) - 19 mohm at VGS - 18 V, T - 25°C

Very low switching losses

Short circuit withstand time 3 microsecond

Benchmark gate threshold voltage, VGS(th) - 4.2 V

Robust against parasitic turn on, 0 V turn-off gate voltage can be applied

Robust body diode for hard commutation

XT interconnection technology for best-in-class thermal performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy