Wolfspeed N-Channel MOSFET, 10.7 A, 1.2 kV Enhancement, 4-Pin TO-247 C3M0040120K
- RS Stock No.:
- 248-8931
- Mfr. Part No.:
- C3M0040120K
- Manufacturer:
- Wolfspeed
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€26.70
(exc. VAT)
€32.84
(inc. VAT)
In Stock
- 76 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €26.70 |
| 2 - 4 | €25.37 |
| 5 - 9 | €24.11 |
| 10 - 14 | €22.88 |
| 15 + | €21.73 |
*price indicative
- RS Stock No.:
- 248-8931
- Mfr. Part No.:
- C3M0040120K
- Manufacturer:
- Wolfspeed
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wolfspeed | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 10.7A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 21mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 469W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 94nC | |
| Maximum Gate Source Voltage Vgs | 15V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Height | 5.21mm | |
| Length | 23.63mm | |
| Width | 16.13mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wolfspeed | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 10.7A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 21mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 469W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 94nC | ||
Maximum Gate Source Voltage Vgs 15V | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Height 5.21mm | ||
Length 23.63mm | ||
Width 16.13mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Wolfspeed Silicon Carbide Power MOSFET C3MTM MOSFET Technology is in N-Channel Enhancement Mode. The Wolfspeed Z-Fet™, C2M™ & C3M™ Silicon Carbide Power MOSFETs is a range of second generation SiC MOSFETs from Cree's power division Wolfspeed which deliver industry-leading power density and switching efficiency. These low-capacitance devices allow higher switching frequencies and have reduced cooling requirements improving overall system operating efficiency
3rd generation SiC MOSFET technology
Low impedance package with driver source pin
8mm of creepage distance between drain and source
High blocking voltage with low on-resistance
High-speed switching with low capacitances
Fast intrinsic diode with low reverse recovery (Qrr)
Halogen free, RoHS compliant
Related links
- Wolfspeed N-Channel MOSFET 1.2 kV Enhancement, 4-Pin TO-247 C3M0040120K
- Wolfspeed N-Channel MOSFET 1.2 kV Enhancement, 4-Pin TO-247
- Wolfspeed N-Channel MOSFET 1.2 kV Enhancement, 4-Pin TO-247 C3M0060065K
- Wolfspeed N-Channel MOSFET 1.2 kV Enhancement, 4-Pin TO-247 C3M0021120K
- Wolfspeed N-Channel MOSFET 1.2 kV Enhancement
- Wolfspeed N-Channel MOSFET 1.2 kV Enhancement CAB016M12FM3
- Wolfspeed N-Channel MOSFET 1.2 kV Enhancement CAB011M12FM3
- Wolfspeed N-Channel MOSFET 1.2 kV Enhancement CCB021M12FM3
