Wolfspeed N-Channel MOSFET, 10.7 A, 1.2 kV Enhancement CAB016M12FM3
- RS Stock No.:
- 248-8946
- Mfr. Part No.:
- CAB016M12FM3
- Manufacturer:
- Wolfspeed
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 248-8946
- Mfr. Part No.:
- CAB016M12FM3
- Manufacturer:
- Wolfspeed
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wolfspeed | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 10.7A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Mount Type | Chassis | |
| Maximum Drain Source Resistance Rds | 21mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 15V | |
| Maximum Power Dissipation Pd | 469W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wolfspeed | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 10.7A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Mount Type Chassis | ||
Maximum Drain Source Resistance Rds 21mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 15V | ||
Maximum Power Dissipation Pd 469W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Wolfspeed 1200 V, 16 mΩ All-Silicon Carbide Half-Bridge Module. The Wolfspeed WolfPACK™ SiC-Based Power Modules are simple and designed to provide clean, reliable power for energy conversion systems. These modules offer incredibly low losses in a package that lends itself extremely well to automation and manufacturing at scale. These Wolfspeed WolfPACK modules come in SiC MOSFET half-bridge and SiC MOSFET six-pack configurations with a variety of mΩ options. The devices feature a compact footprint and can be used to design a streamlined, higher power density system. They can help system designers enable a more compact solution than achievable with either multiple discrete devices or with larger, high-ampacity modules.
Ultra-Low Loss
High Frequency Operation
Zero Turn-Off Tail Current from MOSFET
Normally-Off, Fail-Safe Device Operation
Related links
- Wolfspeed N-Channel MOSFET 1.2 kV Enhancement
- Wolfspeed N-Channel MOSFET 1.2 kV Enhancement CAB011M12FM3
- Wolfspeed N-Channel MOSFET 1.2 kV Enhancement CCB021M12FM3
- Wolfspeed N-Channel MOSFET 1.2 kV Enhancement, 4-Pin TO-247
- Wolfspeed N-Channel MOSFET 1.2 kV Enhancement, 4-Pin TO-247 C3M0060065K
- Wolfspeed N-Channel MOSFET 1.2 kV Enhancement, 4-Pin TO-247 C3M0040120K
- Wolfspeed N-Channel MOSFET 1.2 kV Enhancement, 4-Pin TO-247 C3M0021120K
- Wolfspeed N-Channel MOSFET 1.2 kV Enhancement, 3-Pin TO-247
