ROHM N-Channel MOSFET, 180 A, 40 V, 3-Pin TO-220AB RX3G18BGNC16
- RS Stock No.:
- 249-1137
- Mfr. Part No.:
- RX3G18BGNC16
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 249-1137
- Mfr. Part No.:
- RX3G18BGNC16
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 180 A | |
| Maximum Drain Source Voltage (Vds) | 40 V | |
| Pin Count | 3 | |
| Package Type | TO-220AB | |
| Mount Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 180 A | ||
Maximum Drain Source Voltage (Vds) 40 V | ||
Pin Count 3 | ||
Package Type TO-220AB | ||
Mount Type Through Hole | ||
The ROHM N channel power MOSFET with low on-resistance and fast switching, suitable for the switching application, has 40 V drain-source voltage and 180 A drain current, tube packing type.
Low on-resistance
RoHS compliant
Pb-free plating
100 percent UIS tested
Related links
- ROHM N-Channel MOSFET 40 V, 3-Pin TO-220AB RX3G18BGNC16
- Infineon HEXFET N-Channel MOSFET 40 V, 3-Pin TO-263 IRF1404ZSTRLPBF
- ROHM N-Channel MOSFET 40 V, 3-Pin TO-263AB-3LSHYAD RJ1G10BBGTL1
- Infineon IPD N-Channel MOSFET 40 V N, 3-Pin TO-252 IPD30N12S3L31ATMA1
- Infineon IPD N-Channel MOSFET 40 V N, 3-Pin TO-252 IPD80R280P7ATMA1
- Infineon IPD N-Channel MOSFET 40 V N, 3-Pin TO-252 IPD65R225C7ATMA1
- Infineon IPD N-Channel MOSFET 40 V P, 3-Pin TO-252 IPD5N25S3430ATMA1
- Infineon IPD N-Channel MOSFET 40 V P, 3-Pin TO-252 IPD80R1K2P7ATMA1
