ROHM N-Channel MOSFET, 8 A, 30 V, 8-Pin SOP SH8KA2TB1
- RS Stock No.:
- 249-1142
- Mfr. Part No.:
- SH8KA2TB1
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€7.11
(exc. VAT)
€8.75
(inc. VAT)
In Stock
- Plus 40 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.422 | €7.11 |
| 50 - 95 | €1.216 | €6.08 |
| 100 - 245 | €1.028 | €5.14 |
| 250 - 995 | €1.00 | €5.00 |
| 1000 + | €0.976 | €4.88 |
*price indicative
- RS Stock No.:
- 249-1142
- Mfr. Part No.:
- SH8KA2TB1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 8A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 28mΩ | |
| Typical Gate Charge Qg @ Vgs | 8nC | |
| Maximum Power Dissipation Pd | 2.8W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 8A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 28mΩ | ||
Typical Gate Charge Qg @ Vgs 8nC | ||
Maximum Power Dissipation Pd 2.8W | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM is small surface mount package, N channel + N channel MOSFET which is suitable for switching and motor drive application with 30 V drain-source voltage and 8 A drain current
Low on-resistance
Pb-free lead plating
RoHS compliant
AEC-Q101 Qualified
Related links
- ROHM N-Channel MOSFET 30 V, 8-Pin SOP
- ROHM N-Channel MOSFET 30 V, 8-Pin SOP
- ROHM N-Channel MOSFET 30 V, 8-Pin SOP
- ROHM N-Channel MOSFET 30 V, 8-Pin SOP SP8K2HZGTB
- ROHM N-Channel MOSFET 30 V, 8-Pin SOP SH8KA4TB1
- ROHM N-Channel MOSFET 40 V, 8-Pin SOP
- ROHM N-Channel MOSFET 40 V, 8-Pin SOP SH8K25GZ0TB1
- ROHM N-Channel MOSFET 60 V, 8-Pin SOP
