Infineon IPT N-Channel MOSFET, 190 A, 150 V Enhancement, 8-Pin HSOF-8 IPT039N15N5ATMA1
- RS Stock No.:
- 249-3348
- Mfr. Part No.:
- IPT039N15N5ATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 2000 units)*
€5,832.00
(exc. VAT)
€7,174.00
(inc. VAT)
In Stock
- Plus 2,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €2.916 | €5,832.00 |
*price indicative
- RS Stock No.:
- 249-3348
- Mfr. Part No.:
- IPT039N15N5ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 190A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Package Type | HSOF-8 | |
| Series | IPT | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 3mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.3V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Maximum Power Dissipation Pd | 81W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 190A | ||
Maximum Drain Source Voltage Vds 150V | ||
Package Type HSOF-8 | ||
Series IPT | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 3mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.3V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Maximum Power Dissipation Pd 81W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Infineon Optimos 5 power mosfet is N-Channel mosfet offers very low on-resistance and superior thermal resistance. This device is Pb (Lead) and halogen free. It comes in a surface mount, PG-HSOF-8 package.
Drain to Source Voltage (Vdss) is 150 V
Continuous drain current is (Id) @ 25°C is 21 A (Ta), 190 A (Tc)
Drive Voltages (Max Rds On, Min Rds On) are 8V & 10V
Operating temperature is from -55°C to 175°C (TJ)
Related links
- Infineon IPT N-Channel MOSFET 150 V Enhancement, 8-Pin HSOF-8 IPT039N15N5ATMA1
- Infineon IPT N-Channel MOSFET 150 V Enhancement, 8-Pin HSOF-8 IPT054N15N5ATMA1
- Infineon IPT N-Channel MOSFET 150 V Enhancement, 8-Pin HSOF-8 IPT063N15N5ATMA1
- Infineon IPT N-Channel MOSFET 150 V Enhancement, 8-Pin HSOF-8 IPT044N15N5ATMA1
- Infineon IPT N-Channel MOSFET 40 V Enhancement, 8-Pin HSOF-8 IPT60R055CFD7XTMA1
- Infineon IPT N-Channel MOSFET 60 V, 8-Pin HSOF-8 IPT008N06NM5LFATMA1
- Infineon IPT N-Channel MOSFET 80 V, 8-Pin HSOF-8 IPT013N08NM5LFATMA1
- Infineon IPT N-Channel MOSFET 40 V, 8-Pin HSOF-8 IPT60R040S7XTMA1
