Infineon IPT N-Channel MOSFET, 122 A, 150 V Enhancement, 8-Pin HSOF-8 IPT063N15N5ATMA1

Subtotal (1 reel of 2000 units)*

€5,208.00

(exc. VAT)

€6,406.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€2.604€5,208.00

*price indicative

RS Stock No.:
249-3355
Mfr. Part No.:
IPT063N15N5ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

122A

Maximum Drain Source Voltage Vds

150V

Package Type

HSOF-8

Series

IPT

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

3mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

81W

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

80nC

Forward Voltage Vf

1.3V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Infineon Optimos 5 power mosfet is N-Channel mosfet offers very low on-resistance and superior thermal resistance. This device is Pb (Lead) and halogen free. It comes in a surface mount, PG-HSOF-8 package.

Vds (drain to source voltage) is 150 V

Rds (max on) is 6.3 milliohm and Id is 122 A

Qdss and Qg values are 131 nC and 47 nC respectively

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy