Infineon IPT N-Channel MOSFET, 122 A, 150 V Enhancement, 8-Pin HSOF-8 IPT063N15N5ATMA1

Subtotal (1 unit)*

€3.87

(exc. VAT)

€4.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,740 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.87

*price indicative

Packaging Options:
RS Stock No.:
249-3356
Mfr. Part No.:
IPT063N15N5ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

122A

Maximum Drain Source Voltage Vds

150V

Series

IPT

Package Type

HSOF-8

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

3mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

81W

Forward Voltage Vf

1.3V

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

80nC

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Infineon Optimos 5 power mosfet is N-Channel mosfet offers very low on-resistance and superior thermal resistance. This device is Pb (Lead) and halogen free. It comes in a surface mount, PG-HSOF-8 package.

Vds (drain to source voltage) is 150 V

Rds (max on) is 6.3 milliohm and Id is 122 A

Qdss and Qg values are 131 nC and 47 nC respectively

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy