STMicroelectronics STD N-Channel MOSFET, 80 A, 35 V Enhancement, 3-Pin TO-252 STD80N240K6

Subtotal (1 reel of 2500 units)*

€7,215.00

(exc. VAT)

€8,875.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€2.886€7,215.00

*price indicative

RS Stock No.:
249-6744
Mfr. Part No.:
STD80N240K6
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

80A

Maximum Drain Source Voltage Vds

35V

Series

STD

Package Type

TO-252

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

0.01mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1.1V

Maximum Gate Source Voltage Vgs

30V

Typical Gate Charge Qg @ Vgs

14nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

70W

Maximum Operating Temperature

175°C

Length

10.1mm

Standards/Approvals

UL

Width

6.6mm

Height

2.4mm

Automotive Standard

AEC-Q101

The STMicroelectronics is very high voltage N-channel Power MOSFET is designed using the ultimate mesh K6 technology based on super junction technology. The result is the best-in-class on-resistance per area and gate charge for applications requiring superior power density and high efficiency.

Worldwide best RDS(on) x area

Worldwide best FOM (figure of merit)

Ultra low gate charge

100% avalanche tested

Zener-protected

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy