STMicroelectronics STD N-Channel MOSFET, 80 A, 35 V Enhancement, 3-Pin TO-252 STD80N240K6
- RS Stock No.:
- 249-6745
- Mfr. Part No.:
- STD80N240K6
- Manufacturer:
- STMicroelectronics
Add 10 more to save €17.80
View bulk pricing optionsSubtotal (1 unit)*
€5.36
(exc. VAT)
€6.59
(inc. VAT)
- 399 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €5.36 | - |
| 10 - 99 | €3.58 | €17.80 |
| 100 - 499 | €2.81 | €255.00 |
| 500 - 2499 | €2.77 | €1,295.00 |
| 2500 + | €2.75 | €6,525.00 |
*price indicative
- RS Stock No.:
- 249-6745
- Mfr. Part No.:
- STD80N240K6
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 80A | |
| Maximum Drain Source Voltage Vds | 35V | |
| Series | STD | |
| Package Type | TO-252 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.01mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 70W | |
| Forward Voltage Vf | 1.1V | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Typical Gate Charge Qg @ Vgs | 14nC | |
| Maximum Operating Temperature | 175°C | |
| Width | 6.6mm | |
| Length | 10.1mm | |
| Standards/Approvals | UL | |
| Height | 2.4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 80A | ||
Maximum Drain Source Voltage Vds 35V | ||
Series STD | ||
Package Type TO-252 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.01mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 70W | ||
Forward Voltage Vf 1.1V | ||
Maximum Gate Source Voltage Vgs 30V | ||
Typical Gate Charge Qg @ Vgs 14nC | ||
Maximum Operating Temperature 175°C | ||
Width 6.6mm | ||
Length 10.1mm | ||
Standards/Approvals UL | ||
Height 2.4mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- STMicroelectronics STD N-Channel MOSFET 35 V Enhancement, 3-Pin TO-252 STD80N240K6
- STMicroelectronics STD N-Channel MOSFET 650 V Enhancement, 3-Pin TO-252 STD86N3LH5
- STMicroelectronics STD N-Channel MOSFET 480 V Depletion, 3-Pin TO-252 STD13N60M6
- STMicroelectronics DeepGate 80 A 3-Pin TO-252 STD80N4F6
- STMicroelectronics STripFET F3 N-Channel MOSFET 55 V Enhancement, 3-Pin TO-252 STD65N55F3
- STMicroelectronics STripFET H7 N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 STD100N10F7
- STMicroelectronics Single STripFET V 1 N-Channel MOSFET 25 V Enhancement, 3-Pin TO-252 STD95N2LH5
- Infineon OptiMOS 3 N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 IPD082N10N3GATMA1
