Infineon IAUC N-Channel MOSFET, 120 A, 40 V Enhancement, 8-Pin SuperSO8 5 x 6 IAUC120N04S6N006ATMA1

Get a bulk buy discount

Add 10 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€3.47

(exc. VAT)

€4.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5,000 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€3.47-
10 - 24€3.295%
25 - 49€3.236%
50 - 99€3.0212%
100 +€2.7620%

*price indicative

Packaging Options:
RS Stock No.:
249-6882
Mfr. Part No.:
IAUC120N04S6N006ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

120A

Maximum Drain Source Voltage Vds

40V

Series

IAUC

Package Type

SuperSO8 5 x 6

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

1.4mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

81W

Typical Gate Charge Qg @ Vgs

80nC

Forward Voltage Vf

1.3V

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Infineon OptiMOS is power MOSFET for automotive applications. Operating channel is N. It is AEC Q101 qualified. MSL1 up to 260°C peak reflow. Green Product (RoHS compliant) and it is 100% Avalanche tested.

175°C operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy