Infineon IAUC N-Channel MOSFET, 80 A, 40 V Enhancement, 8-Pin SuperSO8 5 x 6 IAUC80N04S6L032ATMA1

Subtotal (1 reel of 5000 units)*

€1,230.00

(exc. VAT)

€1,515.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.246€1,230.00

*price indicative

RS Stock No.:
249-6895
Mfr. Part No.:
IAUC80N04S6L032ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

80A

Maximum Drain Source Voltage Vds

40V

Package Type

SuperSO8 5 x 6

Series

IAUC

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

3.20mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

80nC

Maximum Power Dissipation Pd

81W

Forward Voltage Vf

1.3V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

Infineon IAUC Series MOSFET, 40V Maximum Drain‑Source Voltage, 80A Maximum Continuous Drain Current - IAUC80N04S6L032ATMA1


This MOSFET is an N‑channel enhancement device designed for high‑current switching and power management in demanding environments. It operates across an extended temperature range and is intended for surface‑mount applications where Compact power handling is required. The device conforms to automotive test standards and environmental restrictions, making it suitable for systems that require robust thermal tolerance and regulated material composition.

Features and Benefits:


• 3.20mΩ Rds delivers low conduction losses for efficient power transfer
• 80A continuous drain current supports substantial load currents
• 81W power dissipation allows sustained high‑power operation
• 80nC typical gate charge enables controlled switching performance
• 20V gate‑source tolerance protects against high gate excursions

Applications


• Suitable for DC‑DC converter outputs in automotive power systems
• Ideal for high‑current motor driver stages in vehicles
• Used with power distribution modules requiring surface mounting
• Can be used for battery management and charging circuits
• Appropriate for thermally stressed environments up to high temperatures

What package type does it use for assembly on boards?


It is supplied in a SuperSO8 5 x 6 package intended for surface‑mount placement.

What temperature extremes can it withstand in operation?


It is specified to operate from -55°C up to 175°C for wide thermal‑range applications.

How does it meet automotive qualification requirements?


It fulfils the AEC‑Q101 automotive standard for component stress screening.

Is the device compliant with environmental material restrictions?


It conforms to RoHS requirements restricting certain hazardous substances.

What is the maximum allowed gate‑source voltage during use?


The device permits up to 20V between gate and source.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy