Infineon iPB N-Channel MOSFET, 35 A, 100 V Enhancement, 3-Pin TO-263 IPB35N10S3L26ATMA1
- RS Stock No.:
- 249-6902
- Mfr. Part No.:
- IPB35N10S3L26ATMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 20 more to save 14%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€5.26
(exc. VAT)
€6.46
(inc. VAT)
In Stock
- 796 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €2.63 | €5.26 | - |
| 20 - 48 | €2.26 | €4.52 | 14% |
| 50 - 98 | €2.125 | €4.25 | 19% |
| 100 - 198 | €1.98 | €3.96 | 24% |
| 200 + | €1.835 | €3.67 | 30% |
*price indicative
- RS Stock No.:
- 249-6902
- Mfr. Part No.:
- IPB35N10S3L26ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 35A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | iPB | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.7mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 81W | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Forward Voltage Vf | 1.3V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 35A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series iPB | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.7mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 81W | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Forward Voltage Vf 1.3V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Infineon OptiMOS is power MOSFET for automotive applications. Operating channel is N. It is AEC Q101 qualified. MSL1 up to 260°C peak reflow. Green Product (RoHS compliant) and it is 100% Avalanche tested.
175°C operating temperature
Related links
- Infineon iPB N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263 IPB35N10S3L26ATMA1
- Infineon iPB N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263 IPB60R060C7ATMA1
- Infineon iPB N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263 IPB120N10S405ATMA1
- Infineon iPB N-Channel MOSFET 100 V Enhancement TO-263
- Infineon iPB N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263 IPB029N06NF2SATMA1
- Infineon iPB N-Channel MOSFET 75 V Enhancement, 3-Pin TO-263 IPB80N08S2L07ATMA1
- Infineon iPB N-Channel MOSFET 100 V Enhancement TO-263 IPB180N10S403ATMA1
- Infineon iPB N-Channel MOSFET 40 V Enhancement, 3-Pin TO-263 IPB014N04NF2SATMA1
