Infineon iPB N-Channel MOSFET, 191 A, 40 V Enhancement, 3-Pin TO-263 IPB014N04NF2SATMA1

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
262-5849
Mfr. Part No.:
IPB014N04NF2SATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

191A

Maximum Drain Source Voltage Vds

40V

Package Type

TO-263

Series

iPB

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

1.15mΩ

Channel Mode

Enhancement

Standards/Approvals

No

Automotive Standard

No

The Infineon N channel power transistor is optimized for wide range of applications and it is 100 percent avalanche tested.

Pb-free lead plating

RoHS compliant

Halogen free according to IEC61249-2-21

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy