Infineon IPD N-Channel MOSFET, 80 A, 75 V Enhancement, 3-Pin TO-252 IPD90N03S4L03ATMA1
- RS Stock No.:
- 249-6910
- Mfr. Part No.:
- IPD90N03S4L03ATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 2500 units)*
€1,697.50
(exc. VAT)
€2,087.50
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.679 | €1,697.50 |
*price indicative
- RS Stock No.:
- 249-6910
- Mfr. Part No.:
- IPD90N03S4L03ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 80A | |
| Maximum Drain Source Voltage Vds | 75V | |
| Package Type | TO-252 | |
| Series | IPD | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.7mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.3V | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Maximum Power Dissipation Pd | 81W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 80A | ||
Maximum Drain Source Voltage Vds 75V | ||
Package Type TO-252 | ||
Series IPD | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.7mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.3V | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Maximum Power Dissipation Pd 81W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Infineon OptiMOS is power MOSFET for automotive applications. Operating channel is N. It is AEC Q101 qualified. MSL1 up to 260°C peak reflow. Green Product (RoHS compliant) and it is 100% Avalanche tested.
175°C operating temperature
Related links
- Infineon IPD N-Channel MOSFET 75 V Enhancement, 3-Pin TO-252 IPD90N03S4L03ATMA1
- Infineon IPD N-Channel MOSFET 80 V Enhancement, 3-Pin TO-252
- Infineon IPD N-Channel MOSFET 80 V Enhancement, 3-Pin TO-252 IPD50N08S413ATMA1
- Infineon IPD N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- Infineon IPD N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252
- Infineon IPD N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252
- Infineon IPD N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- Infineon IPD N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252
