Infineon IPP Type P-Channel MOSFET, -80 A, 100 V Enhancement, 3-Pin TO-220 IPP80P03P4L04AKSA2

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
249-6925
Mfr. Part No.:
IPP80P03P4L04AKSA2
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

-80A

Maximum Drain Source Voltage Vds

100V

Package Type

TO-220

Series

IPP

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

1.7mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

80nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.3V

Maximum Power Dissipation Pd

81W

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Infineon OptiMOS is power MOSFET for automotive applications. Operating channel is N. It is AEC Q101 qualified. MSL1 up to 260°C peak reflow. Green Product (RoHS compliant) and it is 100% Avalanche tested.

175°C operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy