Infineon IPP N-Channel MOSFET, -80 A, 100 V Enhancement, 3-Pin TO-220 IPP80N08S406AKSA1
- RS Stock No.:
- 249-6923
- Mfr. Part No.:
- IPP80N08S406AKSA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 249-6923
- Mfr. Part No.:
- IPP80N08S406AKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | -80A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-220 | |
| Series | IPP | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.7mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Maximum Power Dissipation Pd | 81W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id -80A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-220 | ||
Series IPP | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.7mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Maximum Power Dissipation Pd 81W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Infineon OptiMOS is power MOSFET for automotive applications. Operating channel is N. It is AEC Q101 qualified. MSL1 up to 260°C peak reflow. Green Product (RoHS compliant) and it is 100% Avalanche tested.
175°C operating temperature
Related links
- Infineon IPP N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- Infineon IPP N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220 IPP80N06S207AKSA4
- Infineon IPP N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220 IPP80N06S2L07AKSA2
- Infineon IPP N-Channel MOSFET 60 V TO-220
- Infineon IPP N-Channel MOSFET 60 V TO-220 IPP040N06NAKSA1
- Infineon IPP N-Channel MOSFET 75 V N, 3-Pin PG-TO-220
- Infineon IPP N-Channel MOSFET 75 V N, 3-Pin PG-TO-220 IPP052NE7N3GXKSA1
- Infineon IPP N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 IPP045N10N3GXKSA1
