Infineon Dual N BSD840N 2 Type P-Channel OptiMOSTM2 Small-Signal-Transistors, 0.88 A, 20 V Dual N, 6-Pin SOT-363
- RS Stock No.:
- 250-0525
- Mfr. Part No.:
- BSD840NH6327XTSA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 3000 units)*
€279.00
(exc. VAT)
€342.00
(inc. VAT)
- Shipping from 22 January 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.093 | €279.00 |
*price indicative
- RS Stock No.:
- 250-0525
- Mfr. Part No.:
- BSD840NH6327XTSA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | OptiMOSTM2 Small-Signal-Transistors | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 0.88A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | SOT-363 | |
| Series | BSD840N | |
| Pin Count | 6 | |
| Channel Mode | Dual N | |
| Maximum Power Dissipation Pd | 400mW | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 0.26nC | |
| Maximum Gate Source Voltage Vgs | 8V | |
| Forward Voltage Vf | 1.1V | |
| Transistor Configuration | Dual N | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | IEC61249-2-21, RoHS | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type OptiMOSTM2 Small-Signal-Transistors | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 0.88A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type SOT-363 | ||
Series BSD840N | ||
Pin Count 6 | ||
Channel Mode Dual N | ||
Maximum Power Dissipation Pd 400mW | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 0.26nC | ||
Maximum Gate Source Voltage Vgs 8V | ||
Forward Voltage Vf 1.1V | ||
Transistor Configuration Dual N | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals IEC61249-2-21, RoHS | ||
Number of Elements per Chip 2 | ||
Automotive Standard AEC-Q101 | ||
Related links
- Infineon Dual N BSD840N 2 Type P-Channel OptiMOSTM2 Small-Signal-Transistors 20 V Dual N, 6-Pin SOT-363
- Infineon Dual N Channel Normal Level IPG20N06S4-15A 2 Type N-Channel MOSFET 60 V Dual N, 8-Pin SuperSO8 5 x 6
- Infineon Dual N Channel OptiMOSTM 2 Type N-Channel MOSFET & Diode 30 V, 8-Pin SuperSO8 5 x 6
- Infineon Dual N Channel Logic Level Enhancement Mode OptiMOSTM-T2 Type N-Channel MOSFET 100 V Dual N, 8-Pin TDSON
- Infineon Dual N Channel Normal Level Enhancement Mode IPG16N10S4-61 Type N-Channel MOSFET 100 V Dual N, 8-Pin
- Nexperia Dual N/P-Channel MOSFET 350 mA 6-Pin SOT-363 NX3008CBKS,115
- Infineon Dual N Channel Mosfet HEXFET 2 Type N-Channel MOSFET 55 V Enhancement, 8-Pin SO-8
- Infineon Dual N Channel Mosfet HEXFET 2 Type N-Channel MOSFET 55 V Enhancement, 8-Pin SO-8 IRF7341GTRPBF
