Infineon BSP N-Channel MOSFET, 120 mA, 600 V Enhancement, 3-Pin SOT-223 BSP125H6433XTMA1

Subtotal (1 reel of 4000 units)*

€740.00

(exc. VAT)

€912.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +€0.185€740.00

*price indicative

RS Stock No.:
250-0527
Mfr. Part No.:
BSP125H6433XTMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

120mA

Maximum Drain Source Voltage Vds

600V

Series

BSP

Package Type

SOT-223

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

45000mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

80nC

Maximum Power Dissipation Pd

81W

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1V

Maximum Operating Temperature

+150°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

Infineon BSP Series MOSFET, 600V Maximum Drain-Source Voltage, 81W Maximum Power Dissipation - BSP125H6433XTMA1


This MOSFET is a surface-mounted enhancement-mode N-channel device intended for high-voltage switching and power dissipation tasks in Compact electronic assemblies. It operates across a wide temperature span suited to demanding conditions and incorporates a three-pin SOT-223 package for straightforward PCB placement. The component is RoHS compliant and meets automotive qualification standards for use in regulated vehicle environments.

Features and Benefits:


• 600V drain-source rating enables high-voltage switching
• 81W power dissipation supports sustained thermal loads
• 0.12A continuous drain current suits low-current control paths
• 45,000mΩ on-resistance minimises conduction losses
• 80nC gate charge at 20V simplifies gate-drive design

Applications


• Suitable for industrial power supply switching stages
• Ideal for automotive control circuits requiring qualification
• Used with Compact converters needing SOT-223 mounting
• Can be used for high-temperature electronic modules
• Suitable for surface-mount prototype and production boards

What gate voltage limits must be observed?


The gate-source voltage must not exceed 20V to prevent gate-region damage.

What thermal range can be expected during operation?


The device is rated for continuous use from -55°C up to +150°C to accommodate wide environmental conditions.

How many pins and what package type should PCB designers allow for?


It uses a three-pin SOT-223 package suitable for surface-mount assembly and typical soldering processes.

What standards or approvals apply to this component?


It complies with RoHS directives and meets the AEC-Q101 automotive qualification.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy