Infineon BSP N-Channel MOSFET, 120 mA, 600 V Depletion, 4-Pin PG-SOT223 BSP135H6906XTSA1

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

€827.00

(exc. VAT)

€1,017.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 1000€0.827€827.00
2000 +€0.785€785.00

*price indicative

RS Stock No.:
260-5074
Mfr. Part No.:
BSP135H6906XTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

120mA

Maximum Drain Source Voltage Vds

600V

Package Type

PG-SOT223

Series

BSP

Pin Count

4

Maximum Drain Source Resistance Rds

60mΩ

Channel Mode

Depletion

Forward Voltage Vf

1.2V

Standards/Approvals

No

Automotive Standard

AEC-Q101

The Infineon N channel MOSFET transistor operates in depletion mode. Its maximum power dissipation is 1.8 W. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.

Depletion mode

dv or dt rated

Available with V GS(th) indicator on the reel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy