Infineon ISP Type P-Channel MOSFET, -3.70 A, 60 V Enhancement, 3-Pin SOT-223 ISP650P06NMXTSA1

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

€538.00

(exc. VAT)

€662.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 1000€0.538€538.00
2000 +€0.511€511.00

*price indicative

RS Stock No.:
243-9276
Mfr. Part No.:
ISP650P06NMXTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

-3.70A

Maximum Drain Source Voltage Vds

60V

Package Type

SOT-223

Series

ISP

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

65mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

81W

Forward Voltage Vf

1.1V

Typical Gate Charge Qg @ Vgs

80nC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

Infineon ISP Series MOSFET, 60V Maximum Drain‑Source Voltage, 81W Maximum Power Dissipation - ISP650P06NMXTSA1


This MOSFET is a P‑channel enhancement device designed for surface‑mounted power switching in demanding temperature environments. It operates across a broad thermal range and is supplied in a Compact SOT‑223 package suited to assemblies requiring a through‑power handling footprint while conserving board area.

Features and Benefits:


• 65mΩ Rds(on) reduces conduction losses for efficient power transfer
• -3.70A continuous drain current supports steady‑state load operation
• 80 nC typical gate charge enables controlled switching dynamics
• 60V drain‑source rating allows higher‑voltage switching applications
• 81W power dissipation manages thermal energy in Compact packages

Applications


• Suitable for automotive control modules requiring temperature resilience
• Ideal for power rails in industrial control electronics
• Used for load switching in battery management systems
• Can be used for reverse‑polarity and high‑side switching circuits

What ambient temperatures can it operate across?


It functions across a wide range from -55°C to +150°C, enabling use in harsh thermal conditions.

What package and mounting method does it use?


It is supplied in a SOT‑223 package designed for surface mounting to printed circuit boards.

What gate voltage limits must be observed?


The gate‑to‑source maximum rating is 20V and should not be exceeded to prevent damage.

Is it suitable for automotive‑grade applications?


It conforms to AEC‑Q101, supporting qualification for automotive electronic implementations.

Does it meet environmental substance restrictions?


It is RoHS‑compliant, meeting restrictions on certain hazardous materials.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy