Infineon BSS N-Channel MOSFET, 540 mA, 55 V Enhancement, 3-Pin SOT-23
- RS Stock No.:
- 250-0559
- Mfr. Part No.:
- BSS670S2LH6433XTMA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 250-0559
- Mfr. Part No.:
- BSS670S2LH6433XTMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 540mA | |
| Maximum Drain Source Voltage Vds | 55V | |
| Series | BSS | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3.5mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1V | |
| Maximum Power Dissipation Pd | 81W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 540mA | ||
Maximum Drain Source Voltage Vds 55V | ||
Series BSS | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3.5mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1V | ||
Maximum Power Dissipation Pd 81W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Infineon makes this OptiMOS Buck converter series N-Channel Enhancement mode It is avalanche rated and halogen-free.
VDS is 55 V, Rds(on) is 650 mΩ and Id is 0.54 A
Halogen-free
Maximum power dissipation is 360mW
Related links
- Infineon BSS N-Channel MOSFET 55 V Enhancement, 3-Pin SOT-23 BSS670S2LH6433XTMA1
- Infineon OptiMOS N-Channel MOSFET 55 V Enhancement, 3-Pin SOT-23
- Infineon OptiMOS N-Channel MOSFET 55 V Enhancement, 3-Pin SOT-23 BSS670S2LH6327XTSA1
- Infineon BSS N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 BSS159NH6906XTSA1
- Infineon BSS N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-323 BSS138WH6327XTSA1
- Infineon BSS N-Channel MOSFET 600 V Enhancement, 3-Pin SOT-89 BSS225H6327FTSA1
- Infineon BSS N-Channel MOSFET 250 V Depletion, 3-Pin SOT-23 BSS139H6327XTSA1
- Nexperia BSH111BK N-Channel MOSFET 55 V Enhancement, 3-Pin SOT-23 BSH111BKR
