Infineon BSS N-Channel MOSFET, 90 mA, 600 V Enhancement, 3-Pin SOT-89 BSS225H6327FTSA1
- RS Stock No.:
- 260-5077
- Distrelec Article No.:
- 304-41-651
- Mfr. Part No.:
- BSS225H6327FTSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 100 more to save €3.00
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€5.76
(exc. VAT)
€7.08
(inc. VAT)
In Stock
- 880 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €0.576 | €5.76 | - |
| 100 - 240 | €0.546 | €5.46 | €3.00 |
| 250 - 490 | €0.538 | €5.38 | €9.50 |
| 500 - 990 | €0.502 | €5.02 | €37.00 |
| 1000 + | €0.464 | €4.64 | €112.00 |
*price indicative
- RS Stock No.:
- 260-5077
- Distrelec Article No.:
- 304-41-651
- Mfr. Part No.:
- BSS225H6327FTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 90mA | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | SOT-89 | |
| Series | BSS | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 45Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 90mA | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type SOT-89 | ||
Series BSS | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 45Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
Infineon BSS Series MOSFET, 600V Maximum Drain-Source Voltage, 0.09A Maximum Continuous Drain Current - BSS225H6327FTSA1
This MOSFET is an enhancement-mode N-channel transistor designed for high-voltage, low-current switching in Compact SOT-89 packages. It operates across a wide temperature span suitable for demanding environments and meets automotive qualification standards while adhering to RoHS environmental requirements.
Features and Benefits:
• 600V maximum drain-source voltage enables high-voltage switching capability
• 45 Ω maximum drain-source resistance limits leakage in the off state
• 0.09A continuous drain current supports low-current control circuits
• -55°C to 150°C operating range permits use in extreme temperatures
• SOT-89 package reduces board footprint for Compact layouts
• 45 Ω maximum drain-source resistance limits leakage in the off state
• 0.09A continuous drain current supports low-current control circuits
• -55°C to 150°C operating range permits use in extreme temperatures
• SOT-89 package reduces board footprint for Compact layouts
Applications
• Suitable for low-current automotive control circuits
• Ideal for high-voltage signal switching
• Used with industrial sensors needing wide temperature tolerance
• Can be used for Compact power-management modules
• Suitable for designs requiring automotive-grade components
• Ideal for high-voltage signal switching
• Used with industrial sensors needing wide temperature tolerance
• Can be used for Compact power-management modules
• Suitable for designs requiring automotive-grade components
What package type is used and why is it relevant?
It uses a SOT-89 package which offers a small footprint and a thermal path suitable for low-power, high-voltage transistor implementations.
How does the device perform in automotive environments?
It meets AEC-Q101 qualification and operates across a broad temperature range appropriate for vehicle electronics.
What channel configuration and mode does it use?
The device is N-channel and arranged in enhancement mode, providing controllable conduction when driven.
Is the component compliant with environmental directives?
It conforms to RoHS requirements, indicating restriction of certain hazardous substances in its construction.
Related links
- Infineon BSS N-Channel MOSFET 600 V Enhancement, 3-Pin SOT-89 BSS225H6327FTSA1
- DiodesZetex Type P-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- DiodesZetex Type P-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 ZVP3306FTA
- DiodesZetex BS250F Type P-Channel MOSFET 45 V Enhancement, 3-Pin SOT-23 BS250FTA
- DiodesZetex BS250F Type P-Channel MOSFET 45 V Enhancement, 3-Pin SOT-23
- Infineon BSS N-Channel MOSFET 55 V Enhancement, 3-Pin SOT-23
- Infineon BSS N-Channel MOSFET 55 V Enhancement, 3-Pin SOT-23 BSS670S2LH6433XTMA1
- Infineon BSS N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-323 BSS138WH6327XTSA1
