Infineon iPB N-Channel MOSFET, 273 A, 100 V Enhancement, 3-Pin TO-263 IPB60R060C7ATMA1
- RS Stock No.:
- 250-0592
- Mfr. Part No.:
- IPB60R060C7ATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 1000 units)*
€2,477.00
(exc. VAT)
€3,047.00
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €2.477 | €2,477.00 |
*price indicative
- RS Stock No.:
- 250-0592
- Mfr. Part No.:
- IPB60R060C7ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 273A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | iPB | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.7mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 81W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1V | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 273A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series iPB | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.7mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 81W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1V | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Infineon CoolMOS C7 is a revolutionary technology for high voltage power MOSFETs, designed according to the super junction (SJ) principle and pioneered by Infineon technologies. This series combines the experience of the leading SJ MOSFET supplier with high class innovation. The 600V C7 is the first technology ever with RDS(on) A below 1Ohm*mm². It is suitable for hard and soft switching (PFC and high performance LLC). It has an increased MOSFET dv/dt ruggedness to 120V/ns and increased efficiency.
Enabling higher system efficiency by lower switching losses
Increased power density solutions due to smaller packages
Suitable for applications such as server, telecom and solar
Related links
- Infineon iPB N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263 IPB60R060C7ATMA1
- Infineon iPB N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263
- Infineon iPB N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263 IPB120N10S405ATMA1
- Infineon iPB N-Channel MOSFET 100 V P, 3-Pin TO-263
- Infineon iPB N-Channel MOSFET 100 V N, 3-Pin TO-263
- Infineon iPB N-Channel MOSFET 100 V N, 7-Pin TO-263
- Infineon iPB N-Channel MOSFET 100 V N, 3-Pin TO-263 IPB048N15N5LFATMA1
- Infineon iPB N-Channel MOSFET 100 V P, 3-Pin TO-263 IPB020N08N5ATMA1
