Vishay N-Channel MOSFET, 421 A, 30 V Enhancement, 8-Pin PowerPAK SO-8DC SIDR500EP-T1-RE3

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€10.04

(exc. VAT)

€12.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 884 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 18€5.02€10.04
20 - 98€4.735€9.47
100 - 198€4.265€8.53
200 - 498€4.015€8.03
500 +€3.775€7.55

*price indicative

Packaging Options:
RS Stock No.:
252-0249
Mfr. Part No.:
SIDR500EP-T1-RE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

421A

Maximum Drain Source Voltage Vds

30V

Package Type

PowerPAK SO-8DC

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.00068mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

46.1nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

150W

Forward Voltage Vf

1.1V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Length

6.15mm

Width

5.15mm

Automotive Standard

AEC-Q101

The Vishay siliconix MOSFET product line includes a diverse range of advanced technologies. MOSFETs are transistor devices which are controlled by a capacitor. The field effect means that they are controlled by voltage. N-Channel MOSFETs contain additional electrons which are free to move around. They are a more popular channel type. N-Channel MOSFETs work when a positive charge is applied to the gate terminal.

TrenchFET Gen V power MOSFET

Very low RDS x Qg figure-of-merit (FOM)

Higher power density with very low RDS(on)

Thermally enhanced compact package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy