Vishay N-Channel MOSFET, 126 A, 30 V Depletion, 8-Pin PowerPAK SO-8DC SIDR5102EP-T1-RE3
- RS Stock No.:
- 252-0251
- Mfr. Part No.:
- SIDR5102EP-T1-RE3
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 252-0251
- Mfr. Part No.:
- SIDR5102EP-T1-RE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 126A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | PowerPAK SO-8DC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.01mΩ | |
| Channel Mode | Depletion | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.1V | |
| Typical Gate Charge Qg @ Vgs | 46.1nC | |
| Maximum Power Dissipation Pd | 150W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Length | 6.15mm | |
| Standards/Approvals | No | |
| Width | 5.15mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 126A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type PowerPAK SO-8DC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.01mΩ | ||
Channel Mode Depletion | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.1V | ||
Typical Gate Charge Qg @ Vgs 46.1nC | ||
Maximum Power Dissipation Pd 150W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Length 6.15mm | ||
Standards/Approvals No | ||
Width 5.15mm | ||
Automotive Standard AEC-Q101 | ||
The Vishay siliconix MOSFET product line includes a diverse range of advanced technologies. MOSFETs are transistor devices which are controlled by a capacitor. The field effect means that they are controlled by voltage. N-Channel MOSFETs contain additional electrons which are free to move around. They are a more popular channel type. N-Channel MOSFETs work when a positive charge is applied to the gate terminal.
TrenchFET Gen V power MOSFET
Very low RDS - Qg figure-of-merit (FOM)
Tuned for the lowest RDS - Qoss FOM
100 % Rg and UIS tested
Related links
- Vishay N-Channel MOSFET 30 V Depletion, 8-Pin PowerPAK SO-8DC SIDR5102EP-T1-RE3
- Vishay N-Channel MOSFET 100 V Depletion, 8-Pin PowerPAK SO-8DC SiDR626LEP-T1-RE3
- Vishay N-Channel MOSFET 30 V Depletion, 8-Pin PowerPAK SO-8DC SIDR510EP-T1-RE3
- Vishay N-Channel MOSFET 30 V Depletion, 8-Pin PowerPAK SO-8DC SIDR570EP-T1-RE3
- Vishay N-Channel MOSFET 30 V Depletion, 8-Pin PowerPAK SO-8DC SIDR5802EP-T1-RE3
- Vishay N-Channel MOSFET 30 V Depletion, 8-Pin PowerPAK SO-8DC SIDR578EP-T1-RE3
- Vishay N-Channel MOSFET 30 V Depletion, 8-Pin PowerPAK SO-8DC SIDR610EP-T1-RE3
- Vishay N-Channel MOSFET 100 V Depletion, 8-Pin PowerPAK SO-8DC SIDR104AEP-T1-RE3
