Vishay N-Channel MOSFET, 148 A, 30 V Depletion, 8-Pin PowerPAK SO-8DC SIDR510EP-T1-RE3

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€8.36

(exc. VAT)

€10.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,016 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 18€4.18€8.36
20 - 98€3.935€7.87
100 - 198€3.56€7.12
200 - 498€3.35€6.70
500 +€3.14€6.28

*price indicative

Packaging Options:
RS Stock No.:
252-0254
Mfr. Part No.:
SIDR510EP-T1-RE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

148A

Maximum Drain Source Voltage Vds

30V

Package Type

PowerPAK SO-8DC

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.0042mΩ

Channel Mode

Depletion

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.1V

Typical Gate Charge Qg @ Vgs

46.1nC

Maximum Power Dissipation Pd

150W

Maximum Operating Temperature

175°C

Width

5.15mm

Length

6.15mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

The Vishay siliconix MOSFET product line includes a diverse range of advanced technologies. MOSFETs are transistor devices which are controlled by a capacitor. The field effect means that they are controlled by voltage. N-Channel MOSFETs contain additional electrons which are free to move around. They are a more popular channel type. N-Channel MOSFETs work when a positive charge is applied to the gate terminal.

TrenchFET Gen V power MOSFET

Very low RDS - Qg figure-of-merit (FOM)

Tuned for the lowest RDS - Qoss FOM

100 % Rg and UIS tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy