ROHM BSS84WAHZG Type P-Channel MOSFET, 10.7 A, 12 V Enhancement SOT BSS84WAHZGT106
- RS Stock No.:
- 252-3116
- Mfr. Part No.:
- BSS84WAHZGT106
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 252-3116
- Mfr. Part No.:
- BSS84WAHZGT106
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 10.7A | |
| Maximum Drain Source Voltage Vds | 12V | |
| Package Type | SOT | |
| Series | BSS84WAHZG | |
| Maximum Drain Source Resistance Rds | 2.7mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20 V | |
| Maximum Power Dissipation Pd | 104W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | AEC-Q101 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 10.7A | ||
Maximum Drain Source Voltage Vds 12V | ||
Package Type SOT | ||
Series BSS84WAHZG | ||
Maximum Drain Source Resistance Rds 2.7mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20 V | ||
Maximum Power Dissipation Pd 104W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals AEC-Q101 | ||
Automotive Standard AEC-Q101 | ||
The Rohms offers a BSS series of small signal mosfet for automotive with an ESD protection diode which is included in the industrys favorite SOT-323 package. It is ideal for switching circuit and high-side load switch, relay driver applications.
Operating junction and storage temperature range is -55℃ to +150℃
Drain current is -0.21 A
Power dissipation is 0.3 W
Related links
- ROHM BSS84WAHZG Type P-Channel MOSFET 12 V Enhancement SOT
- DiodesZetex DMP31 Type P-Channel MOSFET 12 V Enhancement, 3-Pin SOT-23 DMP31D7LQ-7
- DiodesZetex DMPH6250SQ Type P-Channel MOSFET 12 V Enhancement, 3-Pin SOT-23 DMPH6250SQ-7
- DiodesZetex DMP31 Type P-Channel MOSFET 12 V Enhancement, 3-Pin SOT-23
- DiodesZetex DMPH6250SQ Type P-Channel MOSFET 12 V Enhancement, 3-Pin SOT-23
- DiodesZetex Type P-Channel MOSFET 12 V Enhancement PowerDI5060-8 DMP3011SPSW-13
- DiodesZetex Type P-Channel MOSFET 12 V Enhancement PowerDI5060-8 DMPH33M8SPSW-13
- DiodesZetex Type P-Channel MOSFET 12 V Enhancement PowerDI5060-8
