DiodesZetex DMPH6250SQ Type P-Channel MOSFET, 10.7 A, 12 V Enhancement, 3-Pin SOT-23 DMPH6250SQ-7
- RS Stock No.:
- 246-7544
- Mfr. Part No.:
- DMPH6250SQ-7
- Manufacturer:
- DiodesZetex
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€10.10
(exc. VAT)
€12.43
(inc. VAT)
- Shipping from 30 July 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | €0.404 | €10.10 | - |
| 50 - 75 | €0.396 | €9.90 | 1% |
| 100 - 225 | €0.302 | €7.55 | 25% |
| 250 - 975 | €0.297 | €7.43 | 26% |
| 1000 + | €0.278 | €6.95 | 31% |
*price indicative
- RS Stock No.:
- 246-7544
- Mfr. Part No.:
- DMPH6250SQ-7
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 10.7A | |
| Maximum Drain Source Voltage Vds | 12V | |
| Series | DMPH6250SQ | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 41mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 4nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 1.73W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 8V | |
| Maximum Operating Temperature | 175°C | |
| Length | 2.9mm | |
| Height | 1.025mm | |
| Standards/Approvals | No | |
| Width | 1.3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 10.7A | ||
Maximum Drain Source Voltage Vds 12V | ||
Series DMPH6250SQ | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 41mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 4nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 1.73W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 8V | ||
Maximum Operating Temperature 175°C | ||
Length 2.9mm | ||
Height 1.025mm | ||
Standards/Approvals No | ||
Width 1.3mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- DiodesZetex DMPH6250SQ Type P-Channel MOSFET 12 V Enhancement, 3-Pin SOT-23 DMPH6250SQ-7
- DiodesZetex Type P-Channel MOSFET 12 V Enhancement, 3-Pin SOT-23 DMPH6250SQ-13
- DiodesZetex DMP31 Type P-Channel MOSFET 12 V Enhancement, 3-Pin SOT-23 DMP31D7LQ-7
- DiodesZetex Type P-Channel MOSFET 200 V Enhancement, 3-Pin SOT-23
- DiodesZetex Type P-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- DiodesZetex Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- DiodesZetex Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- DiodesZetex BS250F Type P-Channel MOSFET 45 V Enhancement, 3-Pin SOT-23
