Texas Instruments Type P-Channel MOSFET, -3.6 A, -20 V Enhancement PICOSTAR CSD25501F3T
- RS Stock No.:
- 252-8492
- Mfr. Part No.:
- CSD25501F3T
- Manufacturer:
- Texas Instruments
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€5.94
(exc. VAT)
€7.31
(inc. VAT)
Last RS stock
- Final 1,420 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.594 | €5.94 |
| 50 - 90 | €0.564 | €5.64 |
| 100 - 240 | €0.509 | €5.09 |
| 250 - 490 | €0.456 | €4.56 |
| 500 + | €0.434 | €4.34 |
*price indicative
- RS Stock No.:
- 252-8492
- Mfr. Part No.:
- CSD25501F3T
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | -3.6A | |
| Maximum Drain Source Voltage Vds | -20V | |
| Package Type | PICOSTAR | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 12.9mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 1.9W | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id -3.6A | ||
Maximum Drain Source Voltage Vds -20V | ||
Package Type PICOSTAR | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 12.9mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 1.9W | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Related links
- Texas Instruments Type P-Channel MOSFET -20 V Enhancement PICOSTAR
- Texas Instruments Type P-Channel MOSFET -12 V Enhancement PICOSTAR
- Texas Instruments Type P-Channel MOSFET -12 V Enhancement PICOSTAR CSD23280F3T
- DiodesZetex DMP2035U Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 DMP2035U-7
- DiodesZetex DMP2035U Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- Texas Instruments N-Channel MOSFET 30 V Enhancement PICOSTAR
- Texas Instruments N-Channel MOSFET 12 V Enhancement PICOSTAR
- Texas Instruments N-Channel MOSFET 12 V Enhancement PICOSTAR
