Texas Instruments N-Channel MOSFET, 2.1 A, 12 V Enhancement PICOSTAR CSD13381F4T
- RS Stock No.:
- 252-8472
- Mfr. Part No.:
- CSD13381F4T
- Manufacturer:
- Texas Instruments
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 250 units)*
€93.25
(exc. VAT)
€114.75
(inc. VAT)
In Stock
- Plus 750 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 - 250 | €0.373 | €93.25 |
| 500 - 1000 | €0.364 | €91.00 |
| 1250 - 2250 | €0.354 | €88.50 |
| 2500 + | €0.345 | €86.25 |
*price indicative
- RS Stock No.:
- 252-8472
- Mfr. Part No.:
- CSD13381F4T
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 2.1A | |
| Maximum Drain Source Voltage Vds | 12V | |
| Package Type | PICOSTAR | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 12.9mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1.9W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 2.1A | ||
Maximum Drain Source Voltage Vds 12V | ||
Package Type PICOSTAR | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 12.9mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1.9W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Related links
- Texas Instruments N-Channel MOSFET 12 V Enhancement PICOSTAR CSD13381F4T
- Texas Instruments N-Channel MOSFET 30 V Enhancement PICOSTAR
- Texas Instruments N-Channel MOSFET 12 V Enhancement PICOSTAR
- Texas Instruments N-Channel MOSFET 30 V Enhancement PICOSTAR
- Texas Instruments N-Channel MOSFET 30 V Enhancement PICOSTAR CSD17483F4T
- Texas Instruments N-Channel MOSFET 12 V Enhancement PICOSTAR CSD13383F4T
- Texas Instruments N-Channel MOSFET 30 V Enhancement PICOSTAR CSD17382F4T
- Texas Instruments Type P-Channel MOSFET -12 V Enhancement PICOSTAR
