DiodesZetex Type P-Channel MOSFET, -30 V PowerDI5060-8 DMP3011SPDW-13

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
254-8626
Mfr. Part No.:
DMP3011SPDW-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

Type P

Product Type

MOSFET

Maximum Drain Source Voltage Vds

-30V

Package Type

PowerDI5060-8

Forward Voltage Vf

-0.7V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

1.4W

Maximum Gate Source Voltage Vgs

±25 V

Typical Gate Charge Qg @ Vgs

46nC

Maximum Operating Temperature

150°C

Standards/Approvals

No

Automotive Standard

No

The DiodeZetex P channel enhancement mode MOSFET has been designed to minimize the on-state resistance yet maintain superior switching performance, making it ideal for high efficiency power management applications. It is applicable in DC to DC converters

Low on resistance

Low input capacitance

ESD protected gate

Halogen and antimony Free

Related links