DiodesZetex N-Channel MOSFET, 26 A, 100 V Enhancement, 8-Pin PowerDI3333-8 DMTH10H032LFVWQ-13
- RS Stock No.:
- 254-8652
- Mfr. Part No.:
- DMTH10H032LFVWQ-13
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€1,167.00
(exc. VAT)
€1,434.00
(inc. VAT)
Temporarily out of stock
- Shipping from 04 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.389 | €1,167.00 |
*price indicative
- RS Stock No.:
- 254-8652
- Mfr. Part No.:
- DMTH10H032LFVWQ-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 26A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | PowerDI3333-8 | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 41mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 8V | |
| Maximum Power Dissipation Pd | 1.73W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Height | 800μm | |
| Length | 3.3mm | |
| Width | 3.3mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 26A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type PowerDI3333-8 | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 41mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 8V | ||
Maximum Power Dissipation Pd 1.73W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Height 800μm | ||
Length 3.3mm | ||
Width 3.3mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The DiodeZetex enhancement mode MOSFET has been designed to meet the stringent requirements of automotive applications. It is qualified to AEC-Q101, supported by a PPAP, and is ideal for use in backlighting, dc to dc converters and power management functi
Low on resistance
Wet table flank for improved optical inspection
Low switching losses
Halogen and antimony free
Related links
- DiodesZetex N-Channel MOSFET 100 V Enhancement, 8-Pin PowerDI3333-8 DMTH10H032LFVWQ-13
- DiodesZetex N-Channel MOSFET 100 V Enhancement, 8-Pin PowerDI3333-8
- DiodesZetex N-Channel MOSFET 100 V Enhancement, 8-Pin PowerDI3333-8 DMTH10H032LFVWQ-7
- DiodesZetex N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI3333-8
- DiodesZetex N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI3333-8 DMTH43M8LFGQ-13
- DiodesZetex N-Channel MOSFET 12 V Enhancement, 8-Pin PowerDI3333-8 DMTH10H032LFVW-13
- DiodesZetex N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI3333-8 DMT47M2LDVQ-13
- DiodesZetex N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI3333-8 DMT47M2SFVWQ-13
