ROHM N-Channel MOSFET, 56 A, 750 V Enhancement, 3-Pin TO-247

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
255-7718
Mfr. Part No.:
SCT4026DEHRC11
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

56A

Maximum Drain Source Voltage Vds

750V

Package Type

TO-247

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

2.7mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Maximum Power Dissipation Pd

104W

Maximum Operating Temperature

175°C

Standards/Approvals

No

Automotive Standard

AEC-Q101

The ROHM Automotive grade N-channel SiC power MOSFET is an AEC-Q101 qualified product. This power MOSFET applicable in an automobile and switch mode power supplies. It is Pb-free lead plating and is RoHS compliant device.

Low on-resistance

Fast switching speed

Fast reverse recovery

Easy to parallel

Simple to drive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy