ROHM N-Channel MOSFET, 56 A, 750 V Enhancement, 4-Pin TO-247

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
255-7720
Mfr. Part No.:
SCT4026DRHRC15
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

56A

Maximum Drain Source Voltage Vds

750V

Package Type

TO-247

Mount Type

Through Hole

Pin Count

4

Maximum Drain Source Resistance Rds

26mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

104W

Forward Voltage Vf

1.2V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Automotive Standard

AEC-Q101

The ROHM Automotive grade N-channel SiC power MOSFET is an AEC-Q101 qualified product. This power MOSFET applicable in an automobile and switch mode power supplies. It is Pb-free lead plating and is RoHS compliant device.

Low on-resistance

Fast switching speed

Fast reverse recovery

Easy to parallel

Simple to drive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy