Vishay IRF740AS N-Channel Power MOSFET, 10 A, 400 V, 3-Pin TO-263 IRF740ASPBF
- RS Stock No.:
- 256-7276
- Mfr. Part No.:
- IRF740ASPBF
- Manufacturer:
- Vishay
Get a bulk buy discount
Add 100 more to save 17%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€88.20
(exc. VAT)
€108.50
(inc. VAT)
In Stock
- 850 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | €1.764 | €88.20 | - |
| 100 - 450 | €1.448 | €72.40 | 17% |
| 500 - 950 | €1.215 | €60.75 | 31% |
| 1000 + | €1.05 | €52.50 | 40% |
*price indicative
- RS Stock No.:
- 256-7276
- Mfr. Part No.:
- IRF740ASPBF
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 10A | |
| Maximum Drain Source Voltage Vds | 400V | |
| Package Type | TO-263 | |
| Series | IRF740AS | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.55Ω | |
| Maximum Power Dissipation Pd | 125W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 36nC | |
| Forward Voltage Vf | 2V | |
| Maximum Gate Source Voltage Vgs | 10V | |
| Maximum Operating Temperature | +150°C | |
| Height | 4.83mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 10A | ||
Maximum Drain Source Voltage Vds 400V | ||
Package Type TO-263 | ||
Series IRF740AS | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.55Ω | ||
Maximum Power Dissipation Pd 125W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 36nC | ||
Forward Voltage Vf 2V | ||
Maximum Gate Source Voltage Vgs 10V | ||
Maximum Operating Temperature +150°C | ||
Height 4.83mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Vishay IRF740AS Series Power MOSFET, 400V Drain Source Voltage, 125W Power Dissipation - IRF740ASPBF
This power MOSFET is a high-voltage, N-channel switching device designed for surface-mount power applications. It is intended for use where robust switching of high drain voltages is required and operates across a wide temperature range for demanding thermal environments.
Features and Benefits:
• 400V drain rating enables high-voltage switching applications
• 10A continuous drain current supports substantial load currents
• 0.55Ω Rds(on) reduces conduction losses in switching stages
• 125W power dissipation allows significant thermal throughput
• 36nC typical gate charge facilitates controlled switching transitions
• 10V gate tolerance suits common drive-voltage architectures
• 10A continuous drain current supports substantial load currents
• 0.55Ω Rds(on) reduces conduction losses in switching stages
• 125W power dissipation allows significant thermal throughput
• 36nC typical gate charge facilitates controlled switching transitions
• 10V gate tolerance suits common drive-voltage architectures
Applications
• Suitable for switch-mode power supplies in industrial systems
• Ideal for high-voltage motor-driver front ends
• Used for power conversion in renewable-energy inverters
• Can be used for auxiliary power rails in telecom equipment
• Employed in general-purpose high-voltage switching circuits
• Ideal for high-voltage motor-driver front ends
• Used for power conversion in renewable-energy inverters
• Can be used for auxiliary power rails in telecom equipment
• Employed in general-purpose high-voltage switching circuits
What package type should I anticipate for board layout considerations?
It is supplied in a TO-263 package intended for surface mounting, permitting heat-sinking via the PCB and allowing for larger current paths.
What ambient temperature extremes can the device withstand during operation?
The transistor is rated to function across an operating temperature span from -55°C up to +150°C, accommodating both low-temperature starts and elevated thermal conditions.
How does gate drive affect switching performance?
With a typical gate charge of 36nC at a 10V gate drive, switching speed and gate-drive current requirements should be balanced to manage transition losses and EMI.
What type of conductivity does the device use for switching?
It employs an N-channel conduction channel, suitable for low-side and high-side arrangements depending on circuit topology.
Related links
- Vishay IRF740AS N-Channel Power MOSFET 400 V, 3-Pin TO-263 IRF740ASPBF
- Vishay Single N-Channel Power MOSFET 400 V, 3-Pin TO-263 IRF740ALPBF
- Vishay IRF740S N-Channel Power MOSFET 400 V Enhancement, 3-Pin TO-263 IRF740SPBF
- Vishay IRF740 N-Channel Power MOSFET 400 V Enhancement, 3-Pin TO-220AB IRF740PBF
- Vishay IRF740A N-Channel Power MOSFET 400 V Enhancement, 3-Pin TO-220AB IRF740APBF
- Vishay IRF740LC N-Channel Power MOSFET 400 V Enhancement, 3-Pin TO-220AB IRF740LCPBF
- Vishay IRFI730G N-Channel Power MOSFET 400 V Enhancement, 3-Pin TO-220 IRFI730GPBF
- Vishay IRFR320 N-Channel Power MOSFET 400 V Enhancement, 3-Pin TO-252 IRFR320TRPBF
