Vishay Type P-Channel MOSFET, 25.7 A, 30 V, 8-Pin SO-8 SI4101DY-T1-GE3

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
256-7360
Mfr. Part No.:
SI4101DY-T1-GE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

25.7A

Maximum Drain Source Voltage Vds

30V

Package Type

SO-8

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

1.4Ω

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Height

1.75mm

Standards/Approvals

No

Automotive Standard

No

The Vishay Semiconductor P-channel 30 V (D-S) mosfet 25.7A (Tc) 6W (Tc) have surface mount with 8-SOIC package type and its applications are adaptor switch, load switch, power management, notebook computers and portable battery packs.

TrenchFET power mosfet

100 % Rg and UIS Tested

Surface mounted on 1 x 1 FR4 board

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy