Vishay N-Channel MOSFET, 25 A, 40 V, 8-Pin PowerPAK ChipFET SI5448DU-T1-GE3
- RS Stock No.:
- 256-7366
- Mfr. Part No.:
- SI5448DU-T1-GE3
- Manufacturer:
- Vishay
Subtotal (1 reel of 3000 units)*
€846.00
(exc. VAT)
€1,041.00
(inc. VAT)
Last RS stock
- Final 6,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.282 | €846.00 |
*price indicative
- RS Stock No.:
- 256-7366
- Mfr. Part No.:
- SI5448DU-T1-GE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 25A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | PowerPAK ChipFET | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 1.4Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Height | 850μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 25A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type PowerPAK ChipFET | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 1.4Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Height 850μm | ||
Automotive Standard No | ||
The Vishay Semiconductor N-channel mosfet surface mount powerPAK chipfet single.
TrenchFET gen IV power mosfet
100 % Rg and UIS tested
Thermally enhanced powerPAK chipFET package
Compact footprint area less than 6.09 mm2
Thin 0.8 mm profile
56 % lower RDS(ON) than the prior generation
Related links
- Vishay N-Channel MOSFET 40 V, 8-Pin PowerPAK ChipFET SI5448DU-T1-GE3
- Vishay SI5442DU N-Channel MOSFET 20 V, 8-Pin PowerPAK ChipFET SI5442DU-T1-GE3
- Vishay SI5936DU N-Channel MOSFET 30 V, 8-Pin PowerPAK ChipFET SI5936DU-T1-GE3
- Vishay Si5418DU N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK ChipFET SI5418DU-T1-GE3
- Vishay Si5419DU Type P-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK ChipFET SI5419DU-T1-GE3
- Vishay N-Channel MOSFET 20 V, 8-Pin PowerPAK 1212-8 SI7232DN-T1-GE3
- Vishay N-Channel MOSFET 30 V, 8-Pin PowerPAK 1212-8 SIS412DN-T1-GE3
- Vishay N-Channel MOSFET 650 V, 8-Pin PowerPAK 10 x 12 SIHK065N60E-T1-GE3
