Vishay N-Channel MOSFET, 25 A, 400 V TO-220AB SIHP25N40D-GE3
- RS Stock No.:
- 256-7415
- Mfr. Part No.:
- SIHP25N40D-GE3
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 256-7415
- Mfr. Part No.:
- SIHP25N40D-GE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 25 A | |
| Maximum Drain Source Voltage (Vds) | 400 V | |
| Package Type | TO-220AB | |
| Mount Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 25 A | ||
Maximum Drain Source Voltage (Vds) 400 V | ||
Package Type TO-220AB | ||
Mount Type Through Hole | ||
The Vishay Semiconductor D series power mosfet TO-220AB is the most commonly used power devices due to their low gate drive power, fast switching speed and superior paralleling capability.
Low area specific on-resistance
Low input capacitance
Reduced capacitive switching losses
High body diode ruggedness
Avalanche energy rated
Related links
- Vishay N-Channel MOSFET 400 V TO-220AB SIHP25N40D-GE3
- Vishay D Series N-Channel MOSFET 400 V Enhancement, 3-Pin TO-247AC SIHG25N40D-GE3
- Vishay N-Channel MOSFET 30 V PowerPAK SO-8 SIRA12DP-T1-GE3
- Vishay N-Channel MOSFET 40 V, 8-Pin PowerPAK ChipFET SI5448DU-T1-GE3
- Vishay N-Channel MOSFET 20 V, 8-Pin PowerPAK 1212-8 SI7232DN-T1-GE3
- Vishay E N-Channel MOSFET 650 V Enhancement, 3-Pin TO-263 SIHB120N60E-T5-GE3
- Vishay N-Channel MOSFET 60 V TO-220AB IRFZ44PBF
- Vishay N-Channel MOSFET 150 V TO-252AA SUD25N15-52-E3
