Vishay Type N-Channel MOSFET, 120 A, 40 V TO-263 SQM120N04-1M7L_GE3
- RS Stock No.:
- 256-7444
- Mfr. Part No.:
- SQM120N04-1M7L_GE3
- Manufacturer:
- Vishay
Subtotal (1 reel of 800 units)*
€1,006.40
(exc. VAT)
€1,237.60
(inc. VAT)
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 800 + | €1.258 | €1,006.40 |
*price indicative
- RS Stock No.:
- 256-7444
- Mfr. Part No.:
- SQM120N04-1M7L_GE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 120A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 0.0149Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 120A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 0.0149Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Vishay Semiconductor automotive N-channel 40 V (D-S) 175 °C mosfet 120A (Tc) 375W (Tc) have surface mount with TO-263 package type.
TrenchFET power mosfet
Package with low thermal resistance
100 % Rg and UIS tested
AEC-Q101 qualifiedd
Related links
- Vishay Type N-Channel MOSFET 40 V TO-263 SQM120N04-1M7L_GE3
- Vishay Type N-Channel MOSFET 60 V TO-263
- Vishay Type N-Channel MOSFET 60 V TO-263 SQM120N06-3M5L_GE3
- Infineon HEXFET Type N-Channel MOSFET 75 V TO-263
- Vishay Type N-Channel MOSFET 650 V TO-263
- Vishay Type N-Channel MOSFET 600 V TO-263
- Infineon HEXFET Type N-Channel MOSFET 75 V TO-263 IRFB3307PBF
- Vishay Type N-Channel MOSFET 650 V TO-263 SIHB24N65E-GE3
